Klinger Compressed fibre, NBR Gasket Sheet, Green, 2mm Thick

Технически документи
Спецификации
Brand
KlingerThickness
2mm
Material
Compressed fibre, NBR
Sheet Size
750 x 500mm
Maximum Operating Temperature
+400°C
Colour
Green
Finish
Anti Stick Surface
Maximum Operating Pressure
100 bar
Length
750mm
Width
500mm
Страна на произход
Austria
Детайли за продукта
Klingersil® C4400 Gasket Material
A compressed synthetic fibre jointing material, composed of aramid fibres with NBR (Nitrile Butadiene Rubber) binder
Colour : green both sides
Finish : Anti-stick surfaces
Suitable for use with air, water, steam, oils, fuels and gases. Particularly suitable for use in internal combustion engines, compressors and hydraulic applications
Approvals
BS 2815B (Physical Conformity). BAM UVV28 for use with oxygen. DIN-DVGW 88.02e052 for Gas Industry.
€ 172,90
€ 172,90 1 Lot of 2 (ex VAT)
1
€ 172,90
€ 172,90 1 Lot of 2 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 172,90 |
5+ | € 167,54 |
Технически документи
Спецификации
Brand
KlingerThickness
2mm
Material
Compressed fibre, NBR
Sheet Size
750 x 500mm
Maximum Operating Temperature
+400°C
Colour
Green
Finish
Anti Stick Surface
Maximum Operating Pressure
100 bar
Length
750mm
Width
500mm
Страна на произход
Austria
Детайли за продукта
Klingersil® C4400 Gasket Material
A compressed synthetic fibre jointing material, composed of aramid fibres with NBR (Nitrile Butadiene Rubber) binder
Colour : green both sides
Finish : Anti-stick surfaces
Suitable for use with air, water, steam, oils, fuels and gases. Particularly suitable for use in internal combustion engines, compressors and hydraulic applications
Approvals
BS 2815B (Physical Conformity). BAM UVV28 for use with oxygen. DIN-DVGW 88.02e052 for Gas Industry.