Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Klinger Natural Rubber Gasket Gasket, 33.3mm Bore, 66.7mm Outer Diameter

Номер на артикул на RS: 796-0883Марка: Klinger№ по каталога на производителя: SOFM0910003000002571A
brand-logo

Технически документи

Спецификации

Brand

Klinger

Type

Gasket

Material

Natural Rubber

Inside Diameter

33.3mm

Outside Diameter

66.7mm

Thickness

3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Страна на произход

United Kingdom

Детайли за продукта

KLINGERSIL - Natural Rubber

IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).

Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,01

€ 15,01 1 Bag of 10 (ex VAT)

Klinger Natural Rubber Gasket Gasket, 33.3mm Bore, 66.7mm Outer Diameter

€ 15,01

€ 15,01 1 Bag of 10 (ex VAT)

Klinger Natural Rubber Gasket Gasket, 33.3mm Bore, 66.7mm Outer Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,01
5 - 9€ 14,38
10 - 24€ 14,10
25+€ 13,83
Може да се интересувате от

Технически документи

Спецификации

Brand

Klinger

Type

Gasket

Material

Natural Rubber

Inside Diameter

33.3mm

Outside Diameter

66.7mm

Thickness

3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Страна на произход

United Kingdom

Детайли за продукта

KLINGERSIL - Natural Rubber

IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).

Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework

Може да се интересувате от