Klinger Solid Exfoliated Graphite Gland Packing, 6.5 mm, 20m/s rotary speed, 280 bar max

Номер на артикул на RS: 700-1498Марка: Klinger№ по каталога на производителя: PAC03222000650008
brand-logo

Технически документи

Спецификации

Brand

Klinger

Size

6.5 mm

Material

Exfoliated Graphite

Rotary Speed

20m/s

Maximum Operating Temperature

+430°C

Type

Solid

Length

8m

Maximum Operating Pressure

280 bar

Minimum pH

0

Minimum Operating Temperature

-200°C

Maximum pH

14

Страна на произход

United Kingdom

Детайли за продукта

Carbon & Graphite Packing Series K3222

High performance valve and pump packing for high pressure, high temperature applications
Offers excellent sealing and operational reliability for both original equipment manufacture and plant users
Suitable for a wide range of chemical media including steam, oils, grease and many acids and alkalis
Fire-safe
Supplied as 8m coil

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Информацията за складовите наличности временно не е налична.

€ 65,62

€ 65,62 Всеки (ex VAT)

Klinger Solid Exfoliated Graphite Gland Packing, 6.5 mm, 20m/s rotary speed, 280 bar max

€ 65,62

€ 65,62 Всеки (ex VAT)

Klinger Solid Exfoliated Graphite Gland Packing, 6.5 mm, 20m/s rotary speed, 280 bar max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Klinger

Size

6.5 mm

Material

Exfoliated Graphite

Rotary Speed

20m/s

Maximum Operating Temperature

+430°C

Type

Solid

Length

8m

Maximum Operating Pressure

280 bar

Minimum pH

0

Minimum Operating Temperature

-200°C

Maximum pH

14

Страна на произход

United Kingdom

Детайли за продукта

Carbon & Graphite Packing Series K3222

High performance valve and pump packing for high pressure, high temperature applications
Offers excellent sealing and operational reliability for both original equipment manufacture and plant users
Suitable for a wide range of chemical media including steam, oils, grease and many acids and alkalis
Fire-safe
Supplied as 8m coil

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.