Технически документи
Спецификации
Brand
KlingerSize
16 mm
Material
PTFE
Rotary Speed
3m/s
Maximum Operating Temperature
+260°C
Type
Solid
Length
8m
Maximum Operating Pressure
200 bar
Minimum pH
0
Minimum Operating Temperature
-240°C
Maximum pH
14
Страна на произход
United Kingdom
Детайли за продукта
Klinger K54F Series
A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.
Suitable for continous operation from -240°C to +260°C
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
€ 871,48
€ 871,48 Всеки (ex VAT)
1
€ 871,48
€ 871,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KlingerSize
16 mm
Material
PTFE
Rotary Speed
3m/s
Maximum Operating Temperature
+260°C
Type
Solid
Length
8m
Maximum Operating Pressure
200 bar
Minimum pH
0
Minimum Operating Temperature
-240°C
Maximum pH
14
Страна на произход
United Kingdom
Детайли за продукта
Klinger K54F Series
A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.
Suitable for continous operation from -240°C to +260°C
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.