Klinger Solid PTFE Gland & Valve Packing, 5 mm, 3m/s rotary speed, 200 bar max

Номер на артикул на RS: 796-0656Марка: Klinger№ по каталога на производителя: PAC0054F000500008
brand-logo

Технически документи

Спецификации

Brand

Klinger

Size

5 mm

Material

PTFE

Rotary Speed

3m/s

Maximum Operating Temperature

+260°C

Type

Solid

Length

8m

Maximum Operating Pressure

200 bar

Minimum pH

0

Minimum Operating Temperature

-240°C

Maximum pH

14

Страна на произход

United Kingdom

Детайли за продукта

Klinger K54F Series

A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.

Suitable for continous operation from -240°C to +260°C
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 108,81

€ 108,81 Всеки (ex VAT)

Klinger Solid PTFE Gland & Valve Packing, 5 mm, 3m/s rotary speed, 200 bar max

€ 108,81

€ 108,81 Всеки (ex VAT)

Klinger Solid PTFE Gland & Valve Packing, 5 mm, 3m/s rotary speed, 200 bar max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Klinger

Size

5 mm

Material

PTFE

Rotary Speed

3m/s

Maximum Operating Temperature

+260°C

Type

Solid

Length

8m

Maximum Operating Pressure

200 bar

Minimum pH

0

Minimum Operating Temperature

-240°C

Maximum pH

14

Страна на произход

United Kingdom

Детайли за продукта

Klinger K54F Series

A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.

Suitable for continous operation from -240°C to +260°C
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Може да се интересувате от