Klinger Solid PTFE Gland & Valve Packing, 3 mm, 3m/s rotary speed, 200 bar max

Номер на артикул на RS: 796-0647Марка: Klinger№ по каталога на производителя: PAC0054F000300008
brand-logo

Технически документи

Спецификации

Brand

Klinger

Size

3 mm

Material

PTFE

Rotary Speed

3m/s

Maximum Operating Temperature

+260°C

Type

Solid

Length

8m

Maximum Operating Pressure

200 bar

Minimum pH

0

Minimum Operating Temperature

-240°C

Maximum pH

14

Страна на произход

United Kingdom

Детайли за продукта

Klinger K54F Series

A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.

Suitable for continous operation from -240°C to +260°C
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Може да се интересувате от

€ 52,02

€ 52,02 Всеки (ex VAT)

Klinger Solid PTFE Gland & Valve Packing, 3 mm, 3m/s rotary speed, 200 bar max

€ 52,02

€ 52,02 Всеки (ex VAT)

Klinger Solid PTFE Gland & Valve Packing, 3 mm, 3m/s rotary speed, 200 bar max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Klinger

Size

3 mm

Material

PTFE

Rotary Speed

3m/s

Maximum Operating Temperature

+260°C

Type

Solid

Length

8m

Maximum Operating Pressure

200 bar

Minimum pH

0

Minimum Operating Temperature

-240°C

Maximum pH

14

Страна на произход

United Kingdom

Детайли за продукта

Klinger K54F Series

A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including chemical processing, food production, pharmaceutical industry, hospitals and the water industry.

Suitable for continous operation from -240°C to +260°C
WRAS approved for use with potable water
FDA conformity resins
BAM approved
Good dimensional stability
High compressive strength

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Може да се интересувате от