Klinger Solid PTFE Gland & Valve Packing, 8 mm, 20m/s rotary speed, 100 bar, 30 bar max

Номер на артикул на RS: 796-0681Марка: Klinger№ по каталога на производителя: PAC00025000800008
brand-logo

Технически документи

Спецификации

Brand

Klinger

Size

8 mm

Material

PTFE

Rotary Speed

20m/s

Maximum Operating Temperature

+280°C

Type

Solid

Length

8m

Maximum Operating Pressure

100 bar, 30 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

Страна на произход

United Kingdom

Детайли за продукта

Klinger K25 Series

Manufactured from high strength aramid with added PTFE to aid lubrication.Klinger K25 compression packings excellent dimensional stability and extrusion resistance make it ideal for high stress environments such as plunger pumps. Resistant to the abrasion caused by suspended solids and shear effect caused by cold fluids. Suitable for valve and pump packing in harsh environments such as refineries, mines and quarries, steel works and cement works.

WRAS approval for potable water applications
Suitable for Plunger pumps

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 116,64

€ 116,64 Всеки (ex VAT)

Klinger Solid PTFE Gland & Valve Packing, 8 mm, 20m/s rotary speed, 100 bar, 30 bar max

€ 116,64

€ 116,64 Всеки (ex VAT)

Klinger Solid PTFE Gland & Valve Packing, 8 mm, 20m/s rotary speed, 100 bar, 30 bar max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Klinger

Size

8 mm

Material

PTFE

Rotary Speed

20m/s

Maximum Operating Temperature

+280°C

Type

Solid

Length

8m

Maximum Operating Pressure

100 bar, 30 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

Страна на произход

United Kingdom

Детайли за продукта

Klinger K25 Series

Manufactured from high strength aramid with added PTFE to aid lubrication.Klinger K25 compression packings excellent dimensional stability and extrusion resistance make it ideal for high stress environments such as plunger pumps. Resistant to the abrasion caused by suspended solids and shear effect caused by cold fluids. Suitable for valve and pump packing in harsh environments such as refineries, mines and quarries, steel works and cement works.

WRAS approval for potable water applications
Suitable for Plunger pumps

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Може да се интересувате от