Klinger Solid Acrylic Fibre Gland Packing, 5 mm, 10m/s rotary speed, 100 bar max

Номер на артикул на RS: 700-1518Марка: Klinger№ по каталога на производителя: PAC00010000500008
brand-logo

Технически документи

Спецификации

Brand

Klinger

Size

5 mm

Material

Acrylic Fibre

Rotary Speed

10m/s

Maximum Operating Temperature

+260°C

Length

8m

Type

Solid

Maximum Operating Pressure

100 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

Страна на произход

United Kingdom

Детайли за продукта

Synthetic Packing Series K10

Combination of acrylic yarn and PTFE, producing an economic yet versatile synthetic packing
Requires little adjustment after initial installation
Ideal for general valve and pump use
Suitable for a wide range of chemical media including steam, oil and hydrocarbons
WRAS approval for use with potable water
Supplied as 8m coil

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

€ 34,29

€ 34,29 Всеки (ex VAT)

Klinger Solid Acrylic Fibre Gland Packing, 5 mm, 10m/s rotary speed, 100 bar max

€ 34,29

€ 34,29 Всеки (ex VAT)

Klinger Solid Acrylic Fibre Gland Packing, 5 mm, 10m/s rotary speed, 100 bar max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Klinger

Size

5 mm

Material

Acrylic Fibre

Rotary Speed

10m/s

Maximum Operating Temperature

+260°C

Length

8m

Type

Solid

Maximum Operating Pressure

100 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

Страна на произход

United Kingdom

Детайли за продукта

Synthetic Packing Series K10

Combination of acrylic yarn and PTFE, producing an economic yet versatile synthetic packing
Requires little adjustment after initial installation
Ideal for general valve and pump use
Suitable for a wide range of chemical media including steam, oil and hydrocarbons
WRAS approval for use with potable water
Supplied as 8m coil

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.