Klaxon Mono 72 Series Siren, 110 V ac, 120dB at 1 m, AC

Номер на артикул на RS: 907-6337Марка: Klaxon№ по каталога на производителя: SLA-0001
brand-logo

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

110 V ac

Decibels at 1 Metre

120dB

Current Type

AC

Application Type

Siren

Series

Mono 72

Special Features

Rugged Construction for Use in All Environments, Weatherproof to IP65

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Mono 72 Siren

The Mono 72 from Klaxon with its powerful motor driven siren produces a clear 120 dB high output sound. It can be used both indoors and outdoors thanks to its rugged construction and IP65 weatherproof rating.

Features and Benefits

High output siren sound (120 dB)
Rugged construction for use in all environments
Weatherproof to IP65
Mounting bracket for ease of installation
IP65 protection
Rating: Continuous
Frequency: 1800 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry

Applications

The Mono 72 siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.

Siren

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 248,02

€ 248,02 Всеки (ex VAT)

Klaxon Mono 72 Series Siren, 110 V ac, 120dB at 1 m, AC

€ 248,02

€ 248,02 Всеки (ex VAT)

Klaxon Mono 72 Series Siren, 110 V ac, 120dB at 1 m, AC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

110 V ac

Decibels at 1 Metre

120dB

Current Type

AC

Application Type

Siren

Series

Mono 72

Special Features

Rugged Construction for Use in All Environments, Weatherproof to IP65

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Mono 72 Siren

The Mono 72 from Klaxon with its powerful motor driven siren produces a clear 120 dB high output sound. It can be used both indoors and outdoors thanks to its rugged construction and IP65 weatherproof rating.

Features and Benefits

High output siren sound (120 dB)
Rugged construction for use in all environments
Weatherproof to IP65
Mounting bracket for ease of installation
IP65 protection
Rating: Continuous
Frequency: 1800 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry

Applications

The Mono 72 siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.

Siren

Може да се интересувате от