Klaxon Flashguard QBS Series Green Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb

Номер на артикул на RS: 309-5786Марка: Klaxon№ по каталога на производителя: QBS-0058
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Страна на произход

United Kingdom

€ 35,40

€ 35,40 Всеки (ex VAT)

Klaxon Flashguard QBS Series Green Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb

€ 35,40

€ 35,40 Всеки (ex VAT)

Klaxon Flashguard QBS Series Green Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Страна на произход

United Kingdom