Технически документи
Спецификации
Brand
KlaxonSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Lens Colour
Blue
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Страна на произход
United Kingdom


€ 36,13
€ 36,13 Всеки (ex VAT)
1
€ 36,13
€ 36,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.


Технически документи
Спецификации
Brand
KlaxonSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Lens Colour
Blue
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
85mm
Housing Colour
White
Lamp Included
Yes
Series
Flashguard QBS
Height
81mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Страна на произход
United Kingdom

