Klaxon Green Flashing Beacon, 12 V dc, 24 V dc, Base Mount, Xenon Bulb, IP65

Номер на артикул на RS: 183-3860Марка: Klaxon№ по каталога на производителя: QBS-0050
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

Xenon

Current Consumption

115/70mA

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Height

81mm

IP Rating

IP65

Maximum Temperature

+40°C

Special Features

12V and 24V DC Options in One User-Selectable Unit, Compact, Ultra Modern Sleek Appearance, Vandal-Resistant Safety Locking Mechanism

Standards Met

CE Certified, FIA, LPCB, NF, VDS

Minimum Temperature

-20°C

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 33,42

€ 33,42 Всеки (ex VAT)

Klaxon Green Flashing Beacon, 12 V dc, 24 V dc, Base Mount, Xenon Bulb, IP65

€ 33,42

€ 33,42 Всеки (ex VAT)

Klaxon Green Flashing Beacon, 12 V dc, 24 V dc, Base Mount, Xenon Bulb, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

Xenon

Current Consumption

115/70mA

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Height

81mm

IP Rating

IP65

Maximum Temperature

+40°C

Special Features

12V and 24V DC Options in One User-Selectable Unit, Compact, Ultra Modern Sleek Appearance, Vandal-Resistant Safety Locking Mechanism

Standards Met

CE Certified, FIA, LPCB, NF, VDS

Minimum Temperature

-20°C

Страна на произход

United Kingdom