Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Klaxon Flashguard QBS Series Clear Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb

Номер на артикул на RS: 309-5859Марка: Klaxon№ по каталога на производителя: QBS-0004
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

110 V ac

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Maximum Temperature

+40°C

Minimum Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Flashguard Xenon Beacons

These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate.

Features and Benefits

Compact, ultra-modern sleek appearance
Surface or box mount with rear entry cable
Weatherproof to IP67 (with cable connector)
White, high-quality polycarbonate housing
Vandal-resistant safety locking mechanism

Applications

These Flashguard xenon beacons are ideal visual indicators for security alert, emergency warning and general signalling.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,78

€ 32,78 Всеки (ex VAT)

Klaxon Flashguard QBS Series Clear Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb

€ 32,78

€ 32,78 Всеки (ex VAT)

Klaxon Flashguard QBS Series Clear Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

110 V ac

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

85mm

Housing Colour

White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

Maximum Temperature

+40°C

Minimum Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Flashguard Xenon Beacons

These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate.

Features and Benefits

Compact, ultra-modern sleek appearance
Surface or box mount with rear entry cable
Weatherproof to IP67 (with cable connector)
White, high-quality polycarbonate housing
Vandal-resistant safety locking mechanism

Applications

These Flashguard xenon beacons are ideal visual indicators for security alert, emergency warning and general signalling.

Може да се интересувате от