Klaxon Sonos Voice Series Siren, 24 V dc, 106dB at 1 m, DC

Номер на артикул на RS: 907-6365Марка: Klaxon№ по каталога на производителя: PSV-0014
brand-logo

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

24 V dc

Decibels at 1 Metre

106dB

Current Type

DC

Application Type

Voice

Series

Sonos Voice

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

Automatic Synchronisation, Easily Retro-Fits to Existing Installations, Extensive Message Library or Bespoke Messages Available

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Sonos Pulse Voice Sounder Beacons

The Sonos Pulse voice sounder from Klaxon combines standard sounder signals with a synchronised voice message to reduce confusion and distress during an active alarm. It has 7 pre-programmed messages selected from an extensive message library covering almost any conceivable application.

Features and Benefits

Choice of up to 7 messages
106 dB (A) tone and 80 dB (A) message outputs
Extensive message library
Automatic synchronisation
Easily retro-fits to existing installations
Includes alert tone
High efficiency LED beacon
IP65 deep base, IP21 shallow base
Flame retardant polycarbonate
Deep Base has 2 x 20 mm cable entries

Applications

The Sonos Pulse voice has an IP65 deep base option which is suitable for indoor and outdoor applications.

Standards

EN6095.

LED/Voice

Може да се интересувате от
Klaxon Voice Sounder, 106dB, 24 V dc
P.O.A.Всеки (ex VAT)
Klaxon Voice Sounder, 106dB, 24 V dc
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 198,19

€ 198,19 Всеки (ex VAT)

Klaxon Sonos Voice Series Siren, 24 V dc, 106dB at 1 m, DC

€ 198,19

€ 198,19 Всеки (ex VAT)

Klaxon Sonos Voice Series Siren, 24 V dc, 106dB at 1 m, DC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Klaxon Voice Sounder, 106dB, 24 V dc
P.O.A.Всеки (ex VAT)
Klaxon Voice Sounder, 106dB, 24 V dc
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

24 V dc

Decibels at 1 Metre

106dB

Current Type

DC

Application Type

Voice

Series

Sonos Voice

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

Automatic Synchronisation, Easily Retro-Fits to Existing Installations, Extensive Message Library or Bespoke Messages Available

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Sonos Pulse Voice Sounder Beacons

The Sonos Pulse voice sounder from Klaxon combines standard sounder signals with a synchronised voice message to reduce confusion and distress during an active alarm. It has 7 pre-programmed messages selected from an extensive message library covering almost any conceivable application.

Features and Benefits

Choice of up to 7 messages
106 dB (A) tone and 80 dB (A) message outputs
Extensive message library
Automatic synchronisation
Easily retro-fits to existing installations
Includes alert tone
High efficiency LED beacon
IP65 deep base, IP21 shallow base
Flame retardant polycarbonate
Deep Base has 2 x 20 mm cable entries

Applications

The Sonos Pulse voice has an IP65 deep base option which is suitable for indoor and outdoor applications.

Standards

EN6095.

LED/Voice

Може да се интересувате от
Klaxon Voice Sounder, 106dB, 24 V dc
P.O.A.Всеки (ex VAT)
Klaxon Voice Sounder, 106dB, 24 V dc
P.O.A.Всеки (ex VAT)