Klaxon Sonos Series Surface Mount Electronic Sounder, 9 → 60 V dc, 102dB at 1 m, IP65, DC, 32-Tone

Номер на артикул на RS: 489-4944Марка: Klaxon№ по каталога на производителя: PSS-0020
brand-logo

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

9 → 60 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

98 mm

Application Type

Sounder

Series

Sonos

Minimum Temperature

-25°C

Housing Material

PC

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

32 Tone Fire Alarm Sounders

IP65 rated (deep base versions only)
Operation type: continuous or synchronised
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base

€ 27,13

€ 27,13 Всеки (ex VAT)

Klaxon Sonos Series Surface Mount Electronic Sounder, 9 → 60 V dc, 102dB at 1 m, IP65, DC, 32-Tone

€ 27,13

€ 27,13 Всеки (ex VAT)

Klaxon Sonos Series Surface Mount Electronic Sounder, 9 → 60 V dc, 102dB at 1 m, IP65, DC, 32-Tone

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

9 → 60 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

98 mm

Application Type

Sounder

Series

Sonos

Minimum Temperature

-25°C

Housing Material

PC

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

32 Tone Fire Alarm Sounders

IP65 rated (deep base versions only)
Operation type: continuous or synchronised
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base