Klaxon Nexus 120 Series Surface Mount Electronic Sounder, 110/230V ac, 120dB at 1 m, IP66, AC, 50-Tone

Номер на артикул на RS: 539-4669Марка: Klaxon№ по каталога на производителя: PNS-0011
brand-logo

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

IP Rating

IP66

Decibels at 1 Metre

120dB

Current Type

AC

Number Of Tones

50

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

Nexus 120

Base Length

166.3mm

Minimum Temperature

-25°C

Housing Material

PC

Base Width

166.3mm

Maximum Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Nexus Sounder

The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.

Features and Benefits

3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case

Applications

The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.

Standards

EN54.

Може да се интересувате от

€ 365,73

€ 365,73 Всеки (ex VAT)

Klaxon Nexus 120 Series Surface Mount Electronic Sounder, 110/230V ac, 120dB at 1 m, IP66, AC, 50-Tone

€ 365,73

€ 365,73 Всеки (ex VAT)

Klaxon Nexus 120 Series Surface Mount Electronic Sounder, 110/230V ac, 120dB at 1 m, IP66, AC, 50-Tone

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

IP Rating

IP66

Decibels at 1 Metre

120dB

Current Type

AC

Number Of Tones

50

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

Nexus 120

Base Length

166.3mm

Minimum Temperature

-25°C

Housing Material

PC

Base Width

166.3mm

Maximum Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Nexus Sounder

The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.

Features and Benefits

3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case

Applications

The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.

Standards

EN54.

Може да се интересувате от