Klaxon Nexus 110 Series Amber Sounder Beacon, 24 → 48 V ac, IP66, Base Mount, 116dB at 1 Metre

Номер на артикул на RS: 907-6318Марка: Klaxon№ по каталога на производителя: PNC-0063
brand-logo

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

24 → 48 V ac

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

116dB

Series

Nexus 110

Bulb Type

LED

Housing Colour

Red

IP Rating

IP66

Number Of Tones

64

Minimum Temperature

-10°C

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Special Features

Low Voltage AC Variant, Quarter Turn Fasteners for Ease of Installation, Three Alarm Stages

Страна на произход

United Kingdom

€ 207,50

€ 207,50 Всеки (ex VAT)

Klaxon Nexus 110 Series Amber Sounder Beacon, 24 → 48 V ac, IP66, Base Mount, 116dB at 1 Metre

€ 207,50

€ 207,50 Всеки (ex VAT)

Klaxon Nexus 110 Series Amber Sounder Beacon, 24 → 48 V ac, IP66, Base Mount, 116dB at 1 Metre

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

24 → 48 V ac

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

116dB

Series

Nexus 110

Bulb Type

LED

Housing Colour

Red

IP Rating

IP66

Number Of Tones

64

Minimum Temperature

-10°C

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Special Features

Low Voltage AC Variant, Quarter Turn Fasteners for Ease of Installation, Three Alarm Stages

Страна на произход

United Kingdom