Klaxon Nexus Pulse Series White Sounder Beacon, 17 → 60 V dc, IP66, Base Mount, 110dB at 1 Metre

Номер на артикул на RS: 907-6289Марка: Klaxon№ по каталога на производителя: ENC-6002
brand-logo

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

White

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Nexus Pulse

Bulb Type

LED

Housing Colour

Red

IP Rating

IP66

Maximum Temperature

+70°C

Special Features

No Surge Current, Optimum Performance Level, Simple Upgrade, Synchronised Flash, Weatherproof to IP66, Wire to Base Technology

Minimum Temperature

-25°C

PRICED TO CLEAR

Yes

Housing Material

Polycarbonate

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

P.O.A.

Klaxon Nexus Pulse Series White Sounder Beacon, 17 → 60 V dc, IP66, Base Mount, 110dB at 1 Metre

P.O.A.

Klaxon Nexus Pulse Series White Sounder Beacon, 17 → 60 V dc, IP66, Base Mount, 110dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

White

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Nexus Pulse

Bulb Type

LED

Housing Colour

Red

IP Rating

IP66

Maximum Temperature

+70°C

Special Features

No Surge Current, Optimum Performance Level, Simple Upgrade, Synchronised Flash, Weatherproof to IP66, Wire to Base Technology

Minimum Temperature

-25°C

PRICED TO CLEAR

Yes

Housing Material

Polycarbonate

Страна на произход

United Kingdom