Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Klaxon Nexus Pulse Series White Sounder Beacon, 17 → 60 V dc, IP66, Base Mount, 105dB at 1 Metre

Номер на артикул на RS: 907-6286Марка: Klaxon№ по каталога на производителя: ENC-6001
brand-logo

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

White

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus Pulse

Bulb Type

LED

Housing Colour

Red

IP Rating

IP66

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Special Features

No Surge Current, Optimum Performance Level, Simple Upgrade, Synchronised Flash, Weatherproof to IP66, Wire to Base Technology

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Nexus Pulse 105/110 Sounder Beacons

The Nexus Pulse 105/110 combines a powerful sounder and a high output beacon to provide an effective audio-visual signal. Connections are made to the base of the sounder beacon during the initial wiring phase which results in faster and more reliable installation. The head is fixed with quarter turn fasteners to enable faster installation and accurate seal compression to make the unit weatherproof.

Features and Benefits

Red body with a white or red flash
105 dB or 110 dB sound output
Exceeds the illumination requirements of EN54-23
Pulse Alert Technology maximises system efficiency by minimising power consumption
Up to 11.3 m coverage reduces the number of devices required - most rooms can be protected with a single device
Only the base is wired and mounted, the head fixes on to the base during commissioning for quick and simple installation
Nexus Pulse VADs share base mounting and wiring as previous versions, making the transition to Pulse versions as simple as possible
Pulse Alert Technology enables the coverage pattern to be fixed at the optimum performance level
Synchronised flash protects everyone including people prone to photosensitive epilepsy
No surge current eliminates power surges during system start-up
Weatherproof to IP66

Applications

The Nexus Pulse 105/110 sounder beacon is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery, general signalling and marine.

Standards

Conforms to EN54-23.

Информацията за складовите наличности временно не е налична.

€ 334,43

€ 334,43 Всеки (ex VAT)

Klaxon Nexus Pulse Series White Sounder Beacon, 17 → 60 V dc, IP66, Base Mount, 105dB at 1 Metre

€ 334,43

€ 334,43 Всеки (ex VAT)

Klaxon Nexus Pulse Series White Sounder Beacon, 17 → 60 V dc, IP66, Base Mount, 105dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

White

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus Pulse

Bulb Type

LED

Housing Colour

Red

IP Rating

IP66

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Special Features

No Surge Current, Optimum Performance Level, Simple Upgrade, Synchronised Flash, Weatherproof to IP66, Wire to Base Technology

Страна на произход

United Kingdom

Детайли за продукта

Klaxon Nexus Pulse 105/110 Sounder Beacons

The Nexus Pulse 105/110 combines a powerful sounder and a high output beacon to provide an effective audio-visual signal. Connections are made to the base of the sounder beacon during the initial wiring phase which results in faster and more reliable installation. The head is fixed with quarter turn fasteners to enable faster installation and accurate seal compression to make the unit weatherproof.

Features and Benefits

Red body with a white or red flash
105 dB or 110 dB sound output
Exceeds the illumination requirements of EN54-23
Pulse Alert Technology maximises system efficiency by minimising power consumption
Up to 11.3 m coverage reduces the number of devices required - most rooms can be protected with a single device
Only the base is wired and mounted, the head fixes on to the base during commissioning for quick and simple installation
Nexus Pulse VADs share base mounting and wiring as previous versions, making the transition to Pulse versions as simple as possible
Pulse Alert Technology enables the coverage pattern to be fixed at the optimum performance level
Synchronised flash protects everyone including people prone to photosensitive epilepsy
No surge current eliminates power surges during system start-up
Weatherproof to IP66

Applications

The Nexus Pulse 105/110 sounder beacon is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery, general signalling and marine.

Standards

Conforms to EN54-23.