Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Klauke Hand Ratcheting Crimp Tool for Tubular Cable Lugs

Номер на артикул на RS: 398-3043Марка: Klauke№ по каталога на производителя: K2
brand-logo

Технически документи

Спецификации

Brand

Klauke

Product Type

Crimp Tool

For Use With

Tubular Cable Lugs

Operation

Hand

Ratcheting

Yes

Overall Length

325 mm

Страна на произход

Germany

Детайли за продукта

Klauke® K2 Hand Crimp Tool

The Klauke K2 Crimp Tool is a high-quality hand tool designed for crimping terminals, bootlace ferrules in a cross-section from 0.75 mm² to 16 mm². The K2 has marked crimping indents for the different terminal sizes and a ratchet mechanism that ensures secure, high-quality crimps at every time.
Ergonomically designed handles guarantee safe and comfortable operation

Features and Benefits:
• Designed to work with a wide range of terminals and cables in a cross-section from 0.75mm² to 16mm²
• A ratchet mechanism that guarantees a high-quality, consistent results
• Ergonomically designed handles
• Compact size: only 325 mm of length
• Weight: 600g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 176,96

€ 176,96 Всеки (ex VAT)

Klauke Hand Ratcheting Crimp Tool for Tubular Cable Lugs

€ 176,96

€ 176,96 Всеки (ex VAT)

Klauke Hand Ratcheting Crimp Tool for Tubular Cable Lugs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Klauke

Product Type

Crimp Tool

For Use With

Tubular Cable Lugs

Operation

Hand

Ratcheting

Yes

Overall Length

325 mm

Страна на произход

Germany

Детайли за продукта

Klauke® K2 Hand Crimp Tool

The Klauke K2 Crimp Tool is a high-quality hand tool designed for crimping terminals, bootlace ferrules in a cross-section from 0.75 mm² to 16 mm². The K2 has marked crimping indents for the different terminal sizes and a ratchet mechanism that ensures secure, high-quality crimps at every time.
Ergonomically designed handles guarantee safe and comfortable operation

Features and Benefits:
• Designed to work with a wide range of terminals and cables in a cross-section from 0.75mm² to 16mm²
• A ratchet mechanism that guarantees a high-quality, consistent results
• Ergonomically designed handles
• Compact size: only 325 mm of length
• Weight: 600g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Може да се интересувате от