Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Klauke K09 Hand Ratcheting Crimp Tool for Tubular Cable Lugs

Номер на артикул на RS: 398-2309Марка: Klauke№ по каталога на производителя: K09
brand-logo

Технически документи

Спецификации

Brand

Klauke

Product Type

Crimp Tool

For Use With

Tubular Cable Lugs

Operation

Hand

Ratcheting

Yes

Series

K09

Страна на произход

Germany

Детайли за продукта

K05 / K06 / K09 Crimping Tools®

The Klauke (K05; K08; K09) Crimp Tools are high-quality, high-performance hand tools designed for fitting tubular cable lugs and regular connectors in cross-sections:
• K05 - from 6mm² to 50mm² (398-2270)
• K06 - from 6mm² to 120mm² (398-2292)
• K09 - from 25mm² to 150mm² (398-2309)
The Klauke K05, K06, K09 produce hexagonal crimps suitable for round terminal strip openings. Tools are equipped in a ratchet mechanism that ensures secure, high-quality crimps at every time. Ergonomically designed handles guarantee safe and comfortable operation. Exact cross-section assignment is marked permanently on dies for ease of operation.

For suitable connectors, see stock no. 398-1889 and 398-2185

Features and Benefits:
• Designed to work with a wide range of terminals and cables in a wide range of cross-sections
• A ratchet mechanism that guarantees a high-quality, consistent results
• Ergonomically designed handles
• Cross-section assignments marked on dies

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 378,45

€ 378,45 Всеки (ex VAT)

Klauke K09 Hand Ratcheting Crimp Tool for Tubular Cable Lugs

€ 378,45

€ 378,45 Всеки (ex VAT)

Klauke K09 Hand Ratcheting Crimp Tool for Tubular Cable Lugs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Klauke

Product Type

Crimp Tool

For Use With

Tubular Cable Lugs

Operation

Hand

Ratcheting

Yes

Series

K09

Страна на произход

Germany

Детайли за продукта

K05 / K06 / K09 Crimping Tools®

The Klauke (K05; K08; K09) Crimp Tools are high-quality, high-performance hand tools designed for fitting tubular cable lugs and regular connectors in cross-sections:
• K05 - from 6mm² to 50mm² (398-2270)
• K06 - from 6mm² to 120mm² (398-2292)
• K09 - from 25mm² to 150mm² (398-2309)
The Klauke K05, K06, K09 produce hexagonal crimps suitable for round terminal strip openings. Tools are equipped in a ratchet mechanism that ensures secure, high-quality crimps at every time. Ergonomically designed handles guarantee safe and comfortable operation. Exact cross-section assignment is marked permanently on dies for ease of operation.

For suitable connectors, see stock no. 398-1889 and 398-2185

Features and Benefits:
• Designed to work with a wide range of terminals and cables in a wide range of cross-sections
• A ratchet mechanism that guarantees a high-quality, consistent results
• Ergonomically designed handles
• Cross-section assignments marked on dies

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Може да се интересувате от