Klauke Hydraulic

Номер на артикул на RS: 459-6139Марка: Klauke№ по каталога на производителя: EK354UK
brand-logo

Технически документи

Спецификации

Brand

Klauke

Operation

Battery Powered Hydraulic

Страна на произход

Germany

Детайли за продукта

Battery Operated Hydraulic Crimp Tool

From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.

Features and Benefits:
• An ergonomic design that also permits one-handed operation
• Battery may be fast charged in 40 minutes
• Tool is supplied with charger and battery in a strong carry case
• Carry case has internal compartments to contain die sets
• Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
• The Crimping cycle is 4 seconds
• A Battery Capacity of 2Ah
• Provides approx. 85 Crimping Cycles per Charge
• Weight including battery is 1.6kg

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Klauke Hydraulic

P.O.A.

Klauke Hydraulic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Klauke

Operation

Battery Powered Hydraulic

Страна на произход

Germany

Детайли за продукта

Battery Operated Hydraulic Crimp Tool

From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.

Features and Benefits:
• An ergonomic design that also permits one-handed operation
• Battery may be fast charged in 40 minutes
• Tool is supplied with charger and battery in a strong carry case
• Carry case has internal compartments to contain die sets
• Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
• The Crimping cycle is 4 seconds
• A Battery Capacity of 2Ah
• Provides approx. 85 Crimping Cycles per Charge
• Weight including battery is 1.6kg

Може да се интересувате от