Kingston 128 GB MicroSD Micro SD Card, Class 10, UHS-I
Номер на артикул на RS: 195-8343Марка: Kingston№ по каталога на производителя: SDCS2/128GBDistrelec Article No.: 30201895

Технически документи
Спецификации
Brand
KingstonCard Format
MicroSD
Series
Canvas Select Plus
Capacity
128 GB
Speed Class Rating
Class 10, UHS-I
Industrial
No
Adapter Included
SD Card Adapter Included
Temperature Range
-25 → +85°C
€ 18,07
€ 18,07 Всеки (ex VAT)
Kingston 128 GB MicroSD Micro SD Card, Class 10, UHS-I
1
€ 18,07
€ 18,07 Всеки (ex VAT)
Kingston 128 GB MicroSD Micro SD Card, Class 10, UHS-I
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KingstonCard Format
MicroSD
Series
Canvas Select Plus
Capacity
128 GB
Speed Class Rating
Class 10, UHS-I
Industrial
No
Adapter Included
SD Card Adapter Included
Temperature Range
-25 → +85°C