Kingston 16GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

Номер на артикул на RS: 901-1289Марка: Kingston№ по каталога на производителя: SDCA10/16GB
brand-logo
Преглед на всички в SD карти

Технически документи

Спецификации

Card Format

MicroSDHC

Capacity

16GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Nand Type

SLC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Kingston SDCA10 Class 10 UHS-I microSDHC Card

Kingston’s SDCA10 Class 10 UHS-I (Ultra High-Speed Bus, Speed Class 1) microSDHC card delivers 90MB/s read and 45MB/s write speeds; it reads up to 9x faster and writes up to 4.5x faster than standard Class 10 microSDHC/SDXC cards. UHS-I U1 technology lets users shoot full HD video, 3D video and real-time broadcasts without interruption and capture images continuously on their phones. Higher sustained write speeds ensure video integrity by reducing stutter and faster transfers free up user’s time, especially when using Kingston USB 3.0 card readers

Impressive UHS-I speeds to capture pictures or record HD videos without interruption
UHS-I speeds - 90MB/s read and 45MB/s write for faster file transfer, continuous shooting and video recording
Class 10 performance when used in a non-UHS-I capable device
Flexible - when combined with the SD adapter, can be used as a full-size SDHC/SDXC card
File format - FAT32 (microSDHC 16GB-32GB), exFAT (microSDXC 64GB)

MicroSD/SDHC/SDXC Cards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kingston 16GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

P.O.A.

Kingston 16GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Card Format

MicroSDHC

Capacity

16GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Nand Type

SLC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Kingston SDCA10 Class 10 UHS-I microSDHC Card

Kingston’s SDCA10 Class 10 UHS-I (Ultra High-Speed Bus, Speed Class 1) microSDHC card delivers 90MB/s read and 45MB/s write speeds; it reads up to 9x faster and writes up to 4.5x faster than standard Class 10 microSDHC/SDXC cards. UHS-I U1 technology lets users shoot full HD video, 3D video and real-time broadcasts without interruption and capture images continuously on their phones. Higher sustained write speeds ensure video integrity by reducing stutter and faster transfers free up user’s time, especially when using Kingston USB 3.0 card readers

Impressive UHS-I speeds to capture pictures or record HD videos without interruption
UHS-I speeds - 90MB/s read and 45MB/s write for faster file transfer, continuous shooting and video recording
Class 10 performance when used in a non-UHS-I capable device
Flexible - when combined with the SD adapter, can be used as a full-size SDHC/SDXC card
File format - FAT32 (microSDHC 16GB-32GB), exFAT (microSDXC 64GB)

MicroSD/SDHC/SDXC Cards

Може да се интересувате от