Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kingston 4 GB MicroSDHC SD Card, Class 4

Номер на артикул на RS: 695-7321Марка: Kingston№ по каталога на производителя: SDC4/4GB
brand-logo
Преглед на всички в SD карти

Технически документи

Спецификации

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 4

Nand Type

SLC

Детайли за продукта

Kingston microSDHC Cards

MicroSDHC cards are perfect for getting the most out of any mobile device, with high storage for music, videos, images and games. The microSDHC cards use the new speed class rating that guarantees a minimum data transfer rate for optimum performance with devices that use microSDHC.

Compliant with the SD Specification Version 2.00
Versatile when combined with the adapter, can be used as a full-size SDHC card
Compatible with microSDHC host devices; not compatible with standard microSD-enabled device/readers
File Format FAT 32
Lifetime warranty
Dimensions 11x15x1mm
High-Speed Class Rating :
Class 2: 2MB/sec. minimum data transfer rate
Class 4: 4MB/sec. minimum data transfer rate
Operating temperatures -25 °C → +85 °C

MicroSD/SDHC/SDXC Cards

Може да се интересувате от
Transcend 4 GB SDHC SD Card, Class 4
€ 14,96Всеки (ex VAT)
Transcend 4 GB MicroSDHC Micro SD Card, Class 4
€ 13,18Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Kingston 4 GB MicroSDHC SD Card, Class 4

P.O.A.

Kingston 4 GB MicroSDHC SD Card, Class 4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Transcend 4 GB SDHC SD Card, Class 4
€ 14,96Всеки (ex VAT)
Transcend 4 GB MicroSDHC Micro SD Card, Class 4
€ 13,18Всеки (ex VAT)

Технически документи

Спецификации

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 4

Nand Type

SLC

Детайли за продукта

Kingston microSDHC Cards

MicroSDHC cards are perfect for getting the most out of any mobile device, with high storage for music, videos, images and games. The microSDHC cards use the new speed class rating that guarantees a minimum data transfer rate for optimum performance with devices that use microSDHC.

Compliant with the SD Specification Version 2.00
Versatile when combined with the adapter, can be used as a full-size SDHC card
Compatible with microSDHC host devices; not compatible with standard microSD-enabled device/readers
File Format FAT 32
Lifetime warranty
Dimensions 11x15x1mm
High-Speed Class Rating :
Class 2: 2MB/sec. minimum data transfer rate
Class 4: 4MB/sec. minimum data transfer rate
Operating temperatures -25 °C → +85 °C

MicroSD/SDHC/SDXC Cards

Може да се интересувате от
Transcend 4 GB SDHC SD Card, Class 4
€ 14,96Всеки (ex VAT)
Transcend 4 GB MicroSDHC Micro SD Card, Class 4
€ 13,18Всеки (ex VAT)