Kingston 16 GB MicroSDHC SD Card, Class 4

Номер на артикул на RS: 695-7340Марка: Kingston№ по каталога на производителя: SDC2/16GB
brand-logo
Преглед на всички в SD карти

Технически документи

Спецификации

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 4

Nand Type

SLC

Детайли за продукта

Kingston microSDHC Cards

MicroSDHC cards are perfect for getting the most out of any mobile device, with high storage for music, videos, images and games. The microSDHC cards use the new speed class rating that guarantees a minimum data transfer rate for optimum performance with devices that use microSDHC.

Compliant with the SD Specification Version 2.00
Versatile when combined with the adapter, can be used as a full-size SDHC card
Compatible with microSDHC host devices; not compatible with standard microSD-enabled device/readers
File Format FAT 32
Lifetime warranty
Dimensions 11x15x1mm
High-Speed Class Rating :
Class 2: 2MB/sec. minimum data transfer rate
Class 4: 4MB/sec. minimum data transfer rate
Operating temperatures -25 °C → +85 °C

MicroSD/SDHC/SDXC Cards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kingston 16 GB MicroSDHC SD Card, Class 4

P.O.A.

Kingston 16 GB MicroSDHC SD Card, Class 4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 4

Nand Type

SLC

Детайли за продукта

Kingston microSDHC Cards

MicroSDHC cards are perfect for getting the most out of any mobile device, with high storage for music, videos, images and games. The microSDHC cards use the new speed class rating that guarantees a minimum data transfer rate for optimum performance with devices that use microSDHC.

Compliant with the SD Specification Version 2.00
Versatile when combined with the adapter, can be used as a full-size SDHC card
Compatible with microSDHC host devices; not compatible with standard microSD-enabled device/readers
File Format FAT 32
Lifetime warranty
Dimensions 11x15x1mm
High-Speed Class Rating :
Class 2: 2MB/sec. minimum data transfer rate
Class 4: 4MB/sec. minimum data transfer rate
Operating temperatures -25 °C → +85 °C

MicroSD/SDHC/SDXC Cards

Може да се интересувате от