Kingston SSDNow A400 2.5 inch 240 GB Internal SSD

Технически документи
Спецификации
Brand
KingstonModel
SSDNow A400
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III
Capacity
240 GB
Nand Type
TLC
Self-Destruct
No
Dimensions
100 x 69.9 x 7mm
Length
100mm
Width
69.9mm
Height
7mm
Distrelec Product Id
30117474
Детайли за продукта
Kingston A400 SSD
The Kingston A400 solid-state drive dramatically improves the responsiveness of your existing system with incredible boot, loading and transfer speed compared to mechanical hard drives. The A400 SSD also has capacities to give you all the space you need for applications, videos, photos and other important documents
Fast start-up, loading and file transfers
10x faster than an HDD
Rugged
More reliable and durable than a hard drive
Interface SATA Rev. 3.0
Ideal for desktops and notebooks
Dimensions 100 x 69.9 x 7 mm
Solid State Drives
€ 45,14
€ 45,14 Всеки (ex VAT)
1
€ 45,14
€ 45,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KingstonModel
SSDNow A400
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III
Capacity
240 GB
Nand Type
TLC
Self-Destruct
No
Dimensions
100 x 69.9 x 7mm
Length
100mm
Width
69.9mm
Height
7mm
Distrelec Product Id
30117474
Детайли за продукта
Kingston A400 SSD
The Kingston A400 solid-state drive dramatically improves the responsiveness of your existing system with incredible boot, loading and transfer speed compared to mechanical hard drives. The A400 SSD also has capacities to give you all the space you need for applications, videos, photos and other important documents
Fast start-up, loading and file transfers
10x faster than an HDD
Rugged
More reliable and durable than a hard drive
Interface SATA Rev. 3.0
Ideal for desktops and notebooks
Dimensions 100 x 69.9 x 7 mm