Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kingston 4 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.5V

Номер на артикул на RS: 804-7748Марка: Kingston№ по каталога на производителя: KVR16S11S8/4
brand-logo
Преглед на всички в RAM

Технически документи

Спецификации

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-12800

Pins

204

Voltage

1.5V

CAS Latency

11

Детайли за продукта

Kingston ValueRAM Memory SODIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites,Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory
On Die Termination using ODT pin
Asynchronous Reset
PCB: Height 1.18in. (30mm), double sided component

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,58

€ 49,58 Всеки (ex VAT)

Kingston 4 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.5V

€ 49,58

€ 49,58 Всеки (ex VAT)

Kingston 4 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.5V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-12800

Pins

204

Voltage

1.5V

CAS Latency

11

Детайли за продукта

Kingston ValueRAM Memory SODIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites,Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory
On Die Termination using ODT pin
Asynchronous Reset
PCB: Height 1.18in. (30mm), double sided component

Може да се интересувате от