Kingston 4 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.5V

Номер на артикул на RS: 804-7707Марка: Kingston№ по каталога на производителя: KVR16N11S8/4Distrelec Article No.: 11054482
brand-logo
Преглед на всички в RAM

Технически документи

Спецификации

Desktop/Laptop

Desktop

Capacity

4 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

DIMM

Module Type

PC3-12800

Pins

240

Voltage

1.5V

CAS Latency

11

Детайли за продукта

Kingston ValueRAM Memory DIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory

Може да се интересувате от

€ 49,59

€ 49,59 Всеки (ex VAT)

Kingston 4 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.5V

€ 49,59

€ 49,59 Всеки (ex VAT)

Kingston 4 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.5V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Desktop/Laptop

Desktop

Capacity

4 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

DIMM

Module Type

PC3-12800

Pins

240

Voltage

1.5V

CAS Latency

11

Детайли за продукта

Kingston ValueRAM Memory DIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory

Може да се интересувате от