Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kingston USB 3.0 External Card Reader for Multiple Memory Cards

Номер на артикул на RS: 126-4377Марка: Kingston№ по каталога на производителя: FCR-HS4
brand-logo

Технически документи

Спецификации

Installation Type

External

Computer Interface

USB 3.0

Card Types

Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD

Dimensions

93.3 x 52.68 x 16mm

Height

16mm

Length

93.3mm

Width

52.68mm

Страна на произход

China

Детайли за продукта

Kingstown USB 3.0 High-Speed Media Reader

The Kingston USB 3.0 High-Speed Media Reader reads all major card format types. Supports UHS-I and UHS-II SD card speeds, making it ideal for photographers, videographers, design studios and printing houses. This versatile reader lets you easily transfer photos, videos, music and other data between your cards and your PC

Multi function reader
Fast USB 3.0 speeds of up to 5.0 Gbit/s
Compliant with USB 3.0 standards, backwards compatible with USB 2.0
Ultra-portable
Sleek and stylish design
Built-in LED indicator
USB 3.0 cable included

Информацията за складовите наличности временно не е налична.

€ 54,15

€ 54,15 Всеки (ex VAT)

Kingston USB 3.0 External Card Reader for Multiple Memory Cards

€ 54,15

€ 54,15 Всеки (ex VAT)

Kingston USB 3.0 External Card Reader for Multiple Memory Cards
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Installation Type

External

Computer Interface

USB 3.0

Card Types

Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD

Dimensions

93.3 x 52.68 x 16mm

Height

16mm

Length

93.3mm

Width

52.68mm

Страна на произход

China

Детайли за продукта

Kingstown USB 3.0 High-Speed Media Reader

The Kingston USB 3.0 High-Speed Media Reader reads all major card format types. Supports UHS-I and UHS-II SD card speeds, making it ideal for photographers, videographers, design studios and printing houses. This versatile reader lets you easily transfer photos, videos, music and other data between your cards and your PC

Multi function reader
Fast USB 3.0 speeds of up to 5.0 Gbit/s
Compliant with USB 3.0 standards, backwards compatible with USB 2.0
Ultra-portable
Sleek and stylish design
Built-in LED indicator
USB 3.0 cable included