Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kingstate 80dB SMD Continuous Internal Magnetic Buzzer Component, 9.6 x 9.6 x 5mm, 4V ac Min, 7V ac Max

Номер на артикул на RS: 754-2069Марка: Kingstate№ по каталога на производителя: KTG0905CL
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

Surface Mount

Minimum Supply Voltage

4V ac

Maximum Supply Voltage

7V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Height

5mm

Dimensions

9.6 x 9.6 x 5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3kHz

Minimum Frequency

2400Hz

Supply Current

30mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,19

€ 2,19 Всеки (ex VAT)

Kingstate 80dB SMD Continuous Internal Magnetic Buzzer Component, 9.6 x 9.6 x 5mm, 4V ac Min, 7V ac Max
Изберете тип опаковка

€ 2,19

€ 2,19 Всеки (ex VAT)

Kingstate 80dB SMD Continuous Internal Magnetic Buzzer Component, 9.6 x 9.6 x 5mm, 4V ac Min, 7V ac Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,19
10 - 24€ 2,09
25 - 49€ 1,98
50 - 99€ 1,88
100+€ 1,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Minimum Supply Voltage

4V ac

Maximum Supply Voltage

7V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Height

5mm

Dimensions

9.6 x 9.6 x 5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3kHz

Minimum Frequency

2400Hz

Supply Current

30mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more