Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kingstate 92dB PCB Mount External Magnetic Buzzer Component, 9 x 4.5mm, 4V dc Min, 6V dc Max

Номер на артикул на RS: 771-6923Марка: Kingstate№ по каталога на производителя: KSTG951RP/A
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

PCB Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

6V dc

Sound Level

92dB

Drive Type

External

Diameter

9mm

Height

4.5mm

Dimensions

9 x 4.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Current

80mA

Страна на произход

China

Детайли за продукта

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,06

€ 0,813 Each (In a Bag of 5) (ex VAT)

Kingstate 92dB PCB Mount External Magnetic Buzzer Component, 9 x 4.5mm, 4V dc Min, 6V dc Max

€ 4,06

€ 0,813 Each (In a Bag of 5) (ex VAT)

Kingstate 92dB PCB Mount External Magnetic Buzzer Component, 9 x 4.5mm, 4V dc Min, 6V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 45€ 0,813€ 4,06
50 - 95€ 0,78€ 3,90
100 - 245€ 0,723€ 3,61
250 - 495€ 0,668€ 3,34
500+€ 0,611€ 3,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

PCB Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

6V dc

Sound Level

92dB

Drive Type

External

Diameter

9mm

Height

4.5mm

Dimensions

9 x 4.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Current

80mA

Страна на произход

China

Детайли за продукта

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more