Kingstate 85dB Through Hole Continuous Internal Buzzer, 23.3 (Dia.) x 10.2mm, 8V dc Min, 18V dc Max

Номер на артикул на RS: 535-8247Марка: Kingstate№ по каталога на производителя: KPEG232H
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

Through Hole

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

18V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.3mm

Height

10.2mm

Dimensions

23.3 (Dia.) x 10.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.7kHz

Minimum Frequency

2700Hz

Supply Current

10mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,81

€ 2,81 Всеки (ex VAT)

Kingstate 85dB Through Hole Continuous Internal Buzzer, 23.3 (Dia.) x 10.2mm, 8V dc Min, 18V dc Max
Изберете тип опаковка

€ 2,81

€ 2,81 Всеки (ex VAT)

Kingstate 85dB Through Hole Continuous Internal Buzzer, 23.3 (Dia.) x 10.2mm, 8V dc Min, 18V dc Max

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

18V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.3mm

Height

10.2mm

Dimensions

23.3 (Dia.) x 10.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.7kHz

Minimum Frequency

2700Hz

Supply Current

10mA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more