Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kingstate 82dB Screw Mount Square Wave External Piezo Buzzer, 30 x 8.4mm, 85V Max

Номер на артикул на RS: 771-6888Марка: Kingstate№ по каталога на производителя: KPEG181
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

Screw Mount

Maximum Supply Voltage

85V

Sound Level

82dB

Drive Type

External

Tone Type

Square Wave

Diameter

30mm

Height

8.4mm

Dimensions

30 x 8.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Frequency

6kHz

Minimum Frequency

2000Hz

Детайли за продукта

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,35

€ 5,35 Всеки (ex VAT)

Kingstate 82dB Screw Mount Square Wave External Piezo Buzzer, 30 x 8.4mm, 85V Max
Изберете тип опаковка

€ 5,35

€ 5,35 Всеки (ex VAT)

Kingstate 82dB Screw Mount Square Wave External Piezo Buzzer, 30 x 8.4mm, 85V Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,35
10 - 24€ 5,15
25 - 49€ 4,87
50 - 99€ 4,59
100+€ 4,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Screw Mount

Maximum Supply Voltage

85V

Sound Level

82dB

Drive Type

External

Tone Type

Square Wave

Diameter

30mm

Height

8.4mm

Dimensions

30 x 8.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Frequency

6kHz

Minimum Frequency

2000Hz

Детайли за продукта

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от