Технически документи
Спецификации
Brand
KingstateMounting Type
Through Hole
Maximum Supply Voltage
50V ac
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
44mm
Height
10mm
Dimensions
44 (Dia.) x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
750Hz
Supply Current
8mA
Детайли за продукта
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

€ 3,29
€ 3,29 Всеки (ex VAT)
Стандарт
1
€ 3,29
€ 3,29 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,29 |
10 - 24 | € 3,17 |
25 - 49 | € 2,99 |
50 - 99 | € 2,83 |
100+ | € 2,62 |

Технически документи
Спецификации
Brand
KingstateMounting Type
Through Hole
Maximum Supply Voltage
50V ac
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
44mm
Height
10mm
Dimensions
44 (Dia.) x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
750Hz
Supply Current
8mA
Детайли за продукта
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
