Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
11mm
Character Height
20.3mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
20mm
External Dimensions
27.7 x 20 x 8.4mm
External Height
8.4mm
External Width
27.7mm
Luminous Intensity
61 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Series
SC08
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
€ 15,68
€ 2,614 Each (In a Pack of 6) (ex VAT)
Стандарт
6
€ 15,68
€ 2,614 Each (In a Pack of 6) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
6
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
6 - 12 | € 2,614 | € 15,68 |
18 - 48 | € 2,174 | € 13,04 |
54 - 174 | € 1,704 | € 10,23 |
180 - 354 | € 1,566 | € 9,40 |
360+ | € 1,424 | € 8,54 |
Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
11mm
Character Height
20.3mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
20mm
External Dimensions
27.7 x 20 x 8.4mm
External Height
8.4mm
External Width
27.7mm
Luminous Intensity
61 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Series
SC08
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant