Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Character Width
11mm
Character Height
20.3mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
20mm
External Dimensions
27.7 x 20 x 8.4mm
External Height
8.4mm
External Width
27.7mm
Luminous Intensity
61 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2.5 V
Series
SC08
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +85°C
Forward Current
185mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
€ 43,51
€ 2,417 Each (In a Tube of 18) (ex VAT)
18
€ 43,51
€ 2,417 Each (In a Tube of 18) (ex VAT)
18
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
18 - 72 | € 2,417 | € 43,51 |
90 - 342 | € 2,207 | € 39,72 |
360 - 882 | € 2,148 | € 38,67 |
900+ | € 2,096 | € 37,72 |
Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Character Width
11mm
Character Height
20.3mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
20mm
External Dimensions
27.7 x 20 x 8.4mm
External Height
8.4mm
External Width
27.7mm
Luminous Intensity
61 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2.5 V
Series
SC08
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +85°C
Forward Current
185mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant