Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
625 nm
Character Width
13mm
Character Height
26mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8.5mm
External Dimensions
32.9 x 22.5 x 8.5mm
External Height
32.9mm
External Width
22.5mm
Luminous Intensity
23 mcd
Colour Of Face
Grey
Forward Voltage
2 V, 4 V
Power Dissipation
75 mW, 150 mW, 300 mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
625 nm
Character Width
13mm
Character Height
26mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8.5mm
External Dimensions
32.9 x 22.5 x 8.5mm
External Height
32.9mm
External Width
22.5mm
Luminous Intensity
23 mcd
Colour Of Face
Grey
Forward Voltage
2 V, 4 V
Power Dissipation
75 mW, 150 mW, 300 mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant