Kingbright2.5 V Orange LED 3mm Through Hole, L-934SEC

Номер на артикул на RS: 262-2911Марка: Kingbright№ по каталога на производителя: L-934SEC
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

1.3 cd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

601 nm

Lens Colour

Clear

Dimensions

3mm

Страна на произход

China

Детайли за продукта

Kingbright Through Hole Round LED Series - 3mm

This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

Може да се интересувате от
Kingbright2 V Orange LED 3mm Through Hole, L-934SED
€ 0,608Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,04

€ 0,608 Each (In a Pack of 5) (ex VAT)

Kingbright2.5 V Orange LED 3mm Through Hole, L-934SEC

€ 3,04

€ 0,608 Each (In a Pack of 5) (ex VAT)

Kingbright2.5 V Orange LED 3mm Through Hole, L-934SEC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,608€ 3,04
50 - 95€ 0,277€ 1,39
100 - 245€ 0,264€ 1,32
250 - 495€ 0,247€ 1,24
500+€ 0,24€ 1,20
Може да се интересувате от
Kingbright2 V Orange LED 3mm Through Hole, L-934SED
€ 0,608Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

LED Colours

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

1.3 cd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

601 nm

Lens Colour

Clear

Dimensions

3mm

Страна на произход

China

Детайли за продукта

Kingbright Through Hole Round LED Series - 3mm

This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

Може да се интересувате от
Kingbright2 V Orange LED 3mm Through Hole, L-934SED
€ 0,608Each (In a Pack of 5) (ex VAT)