Технически документи
Спецификации
Brand
KingbrightLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.25 V
Luminous Intensity
5 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
660 nm
Lens Colour
Red
Dimensions
5 x 8.6mm
Страна на произход
China
Детайли за продукта
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
€ 1,79
€ 0,359 Each (In a Pack of 5) (ex VAT)
5
€ 1,79
€ 0,359 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,359 | € 1,80 |
50 - 245 | € 0,34 | € 1,70 |
250 - 495 | € 0,326 | € 1,63 |
500 - 995 | € 0,304 | € 1,52 |
1000+ | € 0,266 | € 1,33 |
Технически документи
Спецификации
Brand
KingbrightLED Colours
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.25 V
Luminous Intensity
5 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
660 nm
Lens Colour
Red
Dimensions
5 x 8.6mm
Страна на произход
China
Детайли за продукта
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.