Kingbright14 V Green LED 3mm Through Hole, Blinking L-36BGD

Номер на артикул на RS: 228-6048Марка: Kingbright№ по каталога на производителя: L-36BGD
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Series

Blinking

Dimensions

3mm

Lens Colour

Green

Страна на произход

China

Детайли за продукта

Kingbright Through Hole Blinking LED Series

This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.

Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°

Visible Light LEDs, Kingbright

Може да се интересувате от
Kingbright6.5 V Green LED 3mm Through Hole, L-934GD-5V
€ 0,764Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Kingbright14 V Green LED 3mm Through Hole, Blinking L-36BGD

P.O.A.

Kingbright14 V Green LED 3mm Through Hole, Blinking L-36BGD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Kingbright6.5 V Green LED 3mm Through Hole, L-934GD-5V
€ 0,764Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

LED Colours

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Series

Blinking

Dimensions

3mm

Lens Colour

Green

Страна на произход

China

Детайли за продукта

Kingbright Through Hole Blinking LED Series

This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.

Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°

Visible Light LEDs, Kingbright

Може да се интересувате от
Kingbright6.5 V Green LED 3mm Through Hole, L-934GD-5V
€ 0,764Each (In a Pack of 5) (ex VAT)