Kingbright2 V Red LED 2 mm Through Hole, L-13ID

Номер на артикул на RS: 229-2425Марка: Kingbright№ по каталога на производителя: L-13ID
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Red

LED Colour(s)

Red

Package Type

2 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

2mm

Lens Colour

Red

Страна на произход

China

Детайли за продукта

Kingbright Through Hole Flat Top LED Series

Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.

Viewing angle: 70°

Visible Light LEDs, Kingbright

Може да се интересувате от
Kingbright2.5 V Orange LED 2 mm Through Hole, L-13ND
P.O.A.Each (In a Pack of 5) (ex VAT)
Kingbright2.25 V Red LED 2 mm Through Hole, L-13HD
€ 0,297Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,34

€ 0,269 Each (In a Pack of 5) (ex VAT)

Kingbright2 V Red LED 2 mm Through Hole, L-13ID

€ 1,34

€ 0,269 Each (In a Pack of 5) (ex VAT)

Kingbright2 V Red LED 2 mm Through Hole, L-13ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,269€ 1,34
50 - 245€ 0,257€ 1,29
250 - 495€ 0,243€ 1,22
500 - 995€ 0,224€ 1,12
1000+€ 0,199€ 0,99
Може да се интересувате от
Kingbright2.5 V Orange LED 2 mm Through Hole, L-13ND
P.O.A.Each (In a Pack of 5) (ex VAT)
Kingbright2.25 V Red LED 2 mm Through Hole, L-13HD
€ 0,297Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

LED Colours

Red

LED Colour(s)

Red

Package Type

2 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

2mm

Lens Colour

Red

Страна на произход

China

Детайли за продукта

Kingbright Through Hole Flat Top LED Series

Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.

Viewing angle: 70°

Visible Light LEDs, Kingbright

Може да се интересувате от
Kingbright2.5 V Orange LED 2 mm Through Hole, L-13ND
P.O.A.Each (In a Pack of 5) (ex VAT)
Kingbright2.25 V Red LED 2 mm Through Hole, L-13HD
€ 0,297Each (In a Pack of 5) (ex VAT)