Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kingbright2.5 V Red LED 3216 (1206) SMD, KPTD-3216SURCK

Номер на артикул на RS: 860-9078Марка: Kingbright№ по каталога на производителя: KPTD-3216SURCK
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Red

LED Colour(s)

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

1.5 cd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

3.2 x 1.6 x 1.8mm

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height

The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.

Dome shape lens with height of 1.8 mm

Visible Light LEDs, Kingbright

Информацията за складовите наличности временно не е налична.

€ 10,99

€ 0,22 Each (In a Pack of 50) (ex VAT)

Kingbright2.5 V Red LED 3216 (1206) SMD, KPTD-3216SURCK
Изберете тип опаковка

€ 10,99

€ 0,22 Each (In a Pack of 50) (ex VAT)

Kingbright2.5 V Red LED 3216 (1206) SMD, KPTD-3216SURCK
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 50€ 0,22€ 10,99
100 - 200€ 0,213€ 10,64
250 - 450€ 0,201€ 10,04
500 - 950€ 0,187€ 9,33
1000+€ 0,164€ 8,20

Технически документи

Спецификации

LED Colours

Red

LED Colour(s)

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

1.5 cd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Dimensions

3.2 x 1.6 x 1.8mm

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height

The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.

Dome shape lens with height of 1.8 mm

Visible Light LEDs, Kingbright