Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kingbright1.95 V Red LED 1005 (0402) SMD, KPHHS-1005SURCK

Номер на артикул на RS: 165-1603Марка: Kingbright№ по каталога на производителя: KPHHS-1005SURCK
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Red

LED Colour(s)

Red

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.95 V

Luminous Intensity

220 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

630 nm

Dimensions

1 x 0.5 x 0.5mm

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Kingbright SMT Chip LED 1005 (0402) Package

Kingbright's KPHHS-1005 series of surface mount Chip LED lamps are in the industry standard 0402 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours and lens types available in the KPHHS-1005 series.

Features of the KPHHS-1005 0402 LEDs:
1.0 x 0.5 x 0.5 mm package size
Standard 0402 package size
Viewing angle: 120°
Variety of single colour options

Visible Light LEDs, Kingbright

Информацията за складовите наличности временно не е налична.

€ 187,73

€ 0,094 Each (On a Reel of 2000) (ex VAT)

Kingbright1.95 V Red LED 1005 (0402) SMD, KPHHS-1005SURCK

€ 187,73

€ 0,094 Each (On a Reel of 2000) (ex VAT)

Kingbright1.95 V Red LED 1005 (0402) SMD, KPHHS-1005SURCK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

Red

LED Colour(s)

Red

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.95 V

Luminous Intensity

220 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

630 nm

Dimensions

1 x 0.5 x 0.5mm

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Kingbright SMT Chip LED 1005 (0402) Package

Kingbright's KPHHS-1005 series of surface mount Chip LED lamps are in the industry standard 0402 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours and lens types available in the KPHHS-1005 series.

Features of the KPHHS-1005 0402 LEDs:
1.0 x 0.5 x 0.5 mm package size
Standard 0402 package size
Viewing angle: 120°
Variety of single colour options

Visible Light LEDs, Kingbright