Технически документи
Спецификации
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
570 nm
Dimensions
3.2 x 1.6 x 1.1mm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
€ 15,55
€ 0,155 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 15,55
€ 0,155 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 200 | € 0,155 | € 7,77 |
250 - 450 | € 0,147 | € 7,36 |
500 - 950 | € 0,137 | € 6,84 |
1000+ | € 0,12 | € 6,02 |
Технически документи
Спецификации
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
570 nm
Dimensions
3.2 x 1.6 x 1.1mm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm