Технически документи
Спецификации
Brand
KingbrightLED Colours
Red
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
100 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
640 nm
Dimensions
2 x 1.25 x 1.1mm
Lens Colour
Clear
Детайли за продукта
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
€ 5,83
€ 0,146 Each (In a Pack of 40) (ex VAT)
Стандарт
40
€ 5,83
€ 0,146 Each (In a Pack of 40) (ex VAT)
Стандарт
40
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
40 - 40 | € 0,146 | € 5,83 |
80 - 80 | € 0,136 | € 5,46 |
120 - 200 | € 0,088 | € 3,51 |
240 - 360 | € 0,083 | € 3,33 |
400+ | € 0,079 | € 3,14 |
Технически документи
Спецификации
Brand
KingbrightLED Colours
Red
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
100 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
640 nm
Dimensions
2 x 1.25 x 1.1mm
Lens Colour
Clear
Детайли за продукта
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options