Технически документи
Спецификации
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
230 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
630 nm
Dimensions
1.6 x 0.8 x 1.1mm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
€ 13,79
€ 0,138 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 13,79
€ 0,138 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,138 | € 13,79 |
500 - 900 | € 0,126 | € 12,60 |
1000 - 1900 | € 0,124 | € 12,36 |
2000 - 7900 | € 0,122 | € 12,24 |
8000+ | € 0,121 | € 12,12 |
Технически документи
Спецификации
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
230 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
630 nm
Dimensions
1.6 x 0.8 x 1.1mm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting