Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
5.6mm
Character Height
10.2mm
Common Connection
Cathode
Mounting Type
Surface Mount
External Dimensions
15 x 9.1 x 3.75mm
External Height
15mm
External Width
9.1mm
External Depth
3.8mm
Luminous Intensity
27 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2 V
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
€ 16,83
€ 3,366 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 16,83
€ 3,366 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 3,366 | € 16,83 |
25 - 95 | € 2,286 | € 11,43 |
100 - 245 | € 1,814 | € 9,07 |
250 - 495 | € 1,765 | € 8,82 |
500+ | € 1,723 | € 8,61 |
Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
5.6mm
Character Height
10.2mm
Common Connection
Cathode
Mounting Type
Surface Mount
External Dimensions
15 x 9.1 x 3.75mm
External Height
15mm
External Width
9.1mm
External Depth
3.8mm
Luminous Intensity
27 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2 V
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant