KCSC04-105 Kingbright 7-Segment LED Display, CC Red 27 mcd RH DP 10.2mm

Номер на артикул на RS: 165-1687Марка: Kingbright№ по каталога на производителя: KCSC04-105
brand-logo
Преглед на всички в LED дисплеи

Технически документи

Спецификации

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

630 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Depth

3.8mm

External Dimensions

15 x 9.1 x 3.75mm

External Height

15mm

External Width

9.1mm

Luminous Intensity

27 mcd

Colour Of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Kingbright Single Digit, 9.1 to 10.9mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Информацията за складовите наличности временно не е налична.

€ 674,16

€ 1,685 Each (On a Reel of 400) (ex VAT)

KCSC04-105 Kingbright 7-Segment LED Display, CC Red 27 mcd RH DP 10.2mm

€ 674,16

€ 1,685 Each (On a Reel of 400) (ex VAT)

KCSC04-105 Kingbright 7-Segment LED Display, CC Red 27 mcd RH DP 10.2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

630 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Depth

3.8mm

External Dimensions

15 x 9.1 x 3.75mm

External Height

15mm

External Width

9.1mm

Luminous Intensity

27 mcd

Colour Of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Детайли за продукта

Kingbright Single Digit, 9.1 to 10.9mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays