Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Width
5.6mm
Character Height
10.2mm
Common Connection
Anode
Mounting Type
Surface Mount
External Width
9.1mm
External Depth
3.8mm
External Dimensions
15 x 9.1 x 3.75mm
External Height
15mm
Luminous Intensity
27 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
€ 49,32
€ 1,973 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 49,32
€ 1,973 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
25 - 95 | € 1,973 | € 9,86 |
100 - 245 | € 1,613 | € 8,06 |
250 - 495 | € 1,569 | € 7,84 |
500+ | € 1,531 | € 7,66 |
Технически документи
Спецификации
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Width
5.6mm
Character Height
10.2mm
Common Connection
Anode
Mounting Type
Surface Mount
External Width
9.1mm
External Depth
3.8mm
External Dimensions
15 x 9.1 x 3.75mm
External Height
15mm
Luminous Intensity
27 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Страна на произход
China
Детайли за продукта
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant